
BD2206G-TR | |
|---|---|
DigiKey Part Number | 846-BD2206G-TR-ND - Tape & Reel (TR) 846-BD2206G-TRCT-ND - Cut Tape (CT) 846-BD2206G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2206G-TR |
Description | IC LOAD SWITCH 0.5A SSOP5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2206G-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 150mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 5-SSOP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD2206G-LBTR | Rohm Semiconductor | 4.284 | BD2206G-LBTRCT-ND | €1.10000 | Parametric Equivalent |
| BD2206G-TR | Rohm Semiconductor | 2.366 | 846-BD2206G-TRCT-ND | €1.23000 | Parametric Equivalent |
| XC8101AA01MR-G | Torex Semiconductor Ltd | 456 | 893-XC8101AA01MR-GCT-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.23000 | €1.23 |
| 10 | €0.89800 | €8.98 |
| 25 | €0.81440 | €20.36 |
| 100 | €0.72230 | €72.23 |
| 250 | €0.67836 | €169.59 |
| 500 | €0.65186 | €325.93 |
| 1.000 | €0.63004 | €630.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.64788 | €1,943.64 |
| Unit Price without VAT: | €1.23000 |
|---|---|
| Unit Price with VAT: | €1.47600 |

