BA78M06CP-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 193
Unit Price: €1.36000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.436
Unit Price: €1.08000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA78M06CP-E2

DigiKey Part Number
BA78M06CP-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA78M06CP-E2
Description
IC REG LINEAR 6V 500MA TO220CP-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220CP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
21V
Voltage - Output (Min/Fixed)
6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 500mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
Current - Supply (Max)
800 µA
PSRR
74dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Cropped Leads
Supplier Device Package
TO-220CP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes