


BA7806CP-E2 | |
|---|---|
DigiKey Part Number | BA7806CP-E2TR-ND - Tape & Reel (TR) BA7806CP-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA7806CP-E2 |
Description | IC REG LINEAR 6V 1A TO220CP-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220CP-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7806CP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Cropped Leads | |
Supplier Device Package | TO-220CP-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.80600 | €8.06 |
| 25 | €0.72960 | €18.24 |
| 100 | €0.64590 | €64.59 |
| 250 | €0.60584 | €151.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.58166 | €290.83 |
| 1.000 | €0.56177 | €561.77 |
| 1.500 | €0.55181 | €827.72 |
| 2.500 | €0.54078 | €1,351.95 |
| 3.500 | €0.53433 | €1,870.15 |
| 5.000 | €0.52813 | €2,640.65 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.33200 |

