SN74AHCT86PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 38.448
Unit Price: €0.34000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 5.401
Unit Price: €0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.10823
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €0.08123
Datasheet

Similar


onsemi
In Stock: 2.557
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19.844
Unit Price: €0.75640
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT86PW

DigiKey Part Number
296-26430-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT86PW
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT86PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.844 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19.844In Stock
Ships from Rochester Electronics, LLC