
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1K x 4 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 250ns | |
Access Time | 250 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 18-DIP |
| Bulk: | 6139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | €3.48466 | €254.38 |
| Unit Price without VAT: | €3.48466 |
|---|---|
| Unit Price with VAT: | €4.18159 |


