SRAM - Asynchronous Memory IC 4Kbit Parallel 200 ns 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2114AL4

DigiKey Part Number
2156-P2114AL4-ND
Manufacturer
Manufacturer Product Number
P2114AL4
Description
IC SRAM 4KBIT PARALLEL 18DIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Kbit Parallel 200 ns 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1K x 4
Memory Interface
Parallel
Write Cycle Time - Word, Page
200ns
Access Time
200 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
18-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.385
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:5385
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
73€3.52849€257.58
Unit Price without VAT:€3.52849
Unit Price with VAT:€4.23419