Parametric Equivalent
Parametric Equivalent

DF200R12PT4B6BOSA1 | |
|---|---|
DigiKey Part Number | DF200R12PT4B6BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DF200R12PT4B6BOSA1 |
Description | IGBT MOD 1200V 300A 1100W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 300 A 1100 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 200A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 15 µA |
Series | Input Capacitance (Cies) @ Vce 12.5 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Discontinued at DigiKey | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 300 A | Supplier Device Package Module |
Power - Max 1100 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF200R12PT4B6BOSA1 | Rochester Electronics, LLC | 90 | 2156-DF200R12PT4B6BOSA1-ND | €209.58000 | Parametric Equivalent |
| FD200R12PT4B6BOSA1 | Rochester Electronics, LLC | 86 | 2156-FD200R12PT4B6BOSA1-ND | €159.02500 | Parametric Equivalent |






