
RT8129AGQW | |
|---|---|
DigiKey Part Number | 1028-1421-2-ND - Tape & Reel (TR) 1028-1421-1-ND - Cut Tape (CT) 1028-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8129AGQW |
Description | IC REG CTRLR BUCK 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 13.2V |
Manufacturer Richtek USA Inc. | Frequency - Switching 300kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Phase Control, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-WFDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 10-WDFN (3x3) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.68100 | €6.81 |
| 25 | €0.61520 | €15.38 |
| 100 | €0.54290 | €54.29 |
| 250 | €0.50844 | €127.11 |
| 500 | €0.48766 | €243.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.37957 | €569.36 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |


