
EVB_RT8129AGQW | |
|---|---|
DigiKey Part Number | EVB_RT8129AGQW-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT8129AGQW |
Description | EVAL BOARD FOR RT8129A |
Customer Reference | |
Detailed Description | RT8129A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 2.5V ~ 25V |
Manufacturer Richtek USA Inc. | Regulator Topology Buck |
Packaging Box | Frequency - Switching 300kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part RT8129A |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €39.03000 | €39.03 |
| Unit Price without VAT: | €39.03000 |
|---|---|
| Unit Price with VAT: | €46.83600 |


