Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLL525156.250000X | |
|---|---|
DigiKey Part Number | 800-XLL525156.250000X-ND |
Manufacturer | |
Manufacturer Product Number | XLL525156.250000X |
Description | XTAL OSC XO 156.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.203" L x 0.132" W (5.15mm x 3.35mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Base Product Number |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653L15623C2T | CTS-Frequency Controls | 0 | 653L15623C2T-ND | €2.70109 | Parametric Equivalent |
| 653V15623C2T | CTS-Frequency Controls | 0 | 653V15623C2T-ND | €2.70109 | Parametric Equivalent |
| 654L15623C2T | CTS-Frequency Controls | 0 | 654L15623C2T-ND | €2.33710 | Parametric Equivalent |
| 654V15623C2T | CTS-Frequency Controls | 0 | 654V15623C2T-ND | €2.33710 | Parametric Equivalent |
| 655L15623C2T | CTS-Frequency Controls | 0 | 655L15623C2T-ND | €2.77333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.54214 | €1,542.14 |
| Unit Price without VAT: | €1.54214 |
|---|---|
| Unit Price with VAT: | €1.85057 |





