
SIT9120AC-2C3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.92000 | €6.92 |
| 10 | €6.01900 | €60.19 |
| 25 | €5.69240 | €142.31 |
| 50 | €5.45720 | €272.86 |
| 100 | €5.23200 | €523.20 |
| 250 | €4.94864 | €1,237.16 |
| 500 | €4.74482 | €2,372.41 |
| 1.000 | €4.54963 | €4,549.63 |
| Unit Price without VAT: | €6.92000 |
|---|---|
| Unit Price with VAT: | €8.30400 |

