R5F566TAEGFH#30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.41081
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.49767
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.79038
Datasheet
RXv3 RX Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F566TAEGFH#30

DigiKey Part Number
559-R5F566TAEGFH#30-ND
Manufacturer
Manufacturer Product Number
R5F566TAEGFH#30
Description
IC MCU 32BIT 256KB FLSH 112LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv3 RX Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
32K x 8
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Active
Data Converters
A/D 22x12b; D/A 2x12b
Core Processor
RXv3
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
160MHz
Mounting Type
Surface Mount
Connectivity
CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART
Supplier Device Package
112-LQFP (20x20)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
112-LQFP
Number of I/O
84
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F566TAAGFH#10Renesas Electronics Corporation0559-R5F566TAAGFH#10-ND€4.41081Parametric Equivalent
R5F566TAAGFH#30Renesas Electronics Corporation0559-R5F566TAAGFH#30-ND€4.49767Parametric Equivalent
R5F566TAEGFH#10Renesas Electronics Corporation0559-R5F566TAEGFH#10-ND€4.79038Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
60€4.86683€292.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.86683
Unit Price with VAT:€5.84020