Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F566TAAGFH#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TAAGFH#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TAAGFH#10 |
Description | IC MCU 32BIT 256KB FLSH 112LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 22x12b; D/A 2x12b |
Core Processor RXv3 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | Supplier Device Package 112-LQFP (20x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 112-LQFP |
Number of I/O 84 | Base Product Number |
Program Memory Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F566TAAGFH#30 | Renesas Electronics Corporation | 0 | 559-R5F566TAAGFH#30-ND | €4.49767 | Parametric Equivalent |
| R5F566TAEGFH#10 | Renesas Electronics Corporation | 0 | 559-R5F566TAEGFH#10-ND | €4.79038 | Parametric Equivalent |
| R5F566TAEGFH#30 | Renesas Electronics Corporation | 0 | 559-R5F566TAEGFH#30-ND | €4.86683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | €4.41081 | €2,117.19 |
| Unit Price without VAT: | €4.41081 |
|---|---|
| Unit Price with VAT: | €5.29297 |


