RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52316CDFP#10

DigiKey Part Number
559-R5F52316CDFP#10-ND
Manufacturer
Manufacturer Product Number
R5F52316CDFP#10
Description
IC MCU 32BIT 256KB FLSH 100LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b; D/A 2x12b
Core Processor
RXv2
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
54MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG
Supplier Device Package
100-LFQFP (14x14)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
79
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F52316ADFP#10Renesas Electronics Corporation692559-R5F52316ADFP#10-ND€5.13000Parametric Equivalent
R5F52316ADFP#30Renesas Electronics Corporation74R5F52316ADFP#30-ND€4.94000Parametric Equivalent
R5F52316CDFP#30Renesas Electronics Corporation993R5F52316CDFP#30-ND€6.01000Parametric Equivalent
In-Stock: 699
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€6.01000€6.01
10€4.62900€46.29
25€4.28280€107.07
100€3.90310€390.31
250€3.72200€930.50
720€3.56346€2,565.69
1.440€3.48236€5,014.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.01000
Unit Price with VAT:€7.21200