
R5F52316ADFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F52316ADFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F52316ADFP#10 |
Description | IC MCU 32BIT 256KB FLSH 100LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 256KB (256K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 79 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52316ADFP#30 | Renesas Electronics Corporation | 74 | R5F52316ADFP#30-ND | €4.94000 | Parametric Equivalent |
| R5F52316CDFP#10 | Renesas Electronics Corporation | 699 | 559-R5F52316CDFP#10-ND | €6.01000 | Parametric Equivalent |
| R5F52316CDFP#30 | Renesas Electronics Corporation | 993 | R5F52316CDFP#30-ND | €6.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.13000 | €5.13 |
| 10 | €3.93500 | €39.35 |
| 25 | €3.63400 | €90.85 |
| 100 | €3.30360 | €330.36 |
| 250 | €3.14604 | €786.51 |
| 720 | €3.00804 | €2,165.79 |
| 1.440 | €2.93749 | €4,229.99 |
| 2.880 | €2.87940 | €8,292.67 |
| Unit Price without VAT: | €5.13000 |
|---|---|
| Unit Price with VAT: | €6.15600 |

