MFR Recommended

R5F52315CDND#U0 | |
|---|---|
DigiKey Part Number | R5F52315CDND#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F52315CDND#U0 |
Description | IC MCU 32BIT 128KB FLASH 64HWQFN |
Customer Reference | |
Detailed Description | RXv2 RX200 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | R5F52315CDND#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SD/SDIO, SPI, SSI, USB OTG | Supplier Device Package 64-HWQFN (9x9) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 43 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F52315CDND#20 | Renesas Electronics Corporation | 520 | 559-R5F52315CDND#20-ND | €3.92000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 780 | €2.39519 | €1,868.25 |
| Unit Price without VAT: | €2.39519 |
|---|---|
| Unit Price with VAT: | €2.87423 |


