
R5F52315CDND#20 | |
|---|---|
DigiKey Part Number | 559-R5F52315CDND#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F52315CDND#20 |
Description | IC MCU 32BIT 128KB FLASH 64HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv2 RX231 Microcontroller IC 32-Bit 54MHz 128KB (128K x 8) FLASH 64-HWQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x12b; D/A 2x12b |
Core Processor RXv2 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 54MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SCI, SPI, SSI, USB OTG | Supplier Device Package 64-HWQFN (9x9) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 64-WFQFN Exposed Pad |
Number of I/O 43 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.92000 | €3.92 |
| 10 | €2.97600 | €29.76 |
| 25 | €2.74080 | €68.52 |
| 100 | €2.48210 | €248.21 |
| 260 | €2.44754 | €636.36 |
| Unit Price without VAT: | €3.92000 |
|---|---|
| Unit Price with VAT: | €4.70400 |

