R5F51308AGFL#10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 250
Unit Price: €5.01000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €2.71744
Datasheet
RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F51308AGFL#10

DigiKey Part Number
559-R5F51308AGFL#10-ND
Manufacturer
Manufacturer Product Number
R5F51308AGFL#10
Description
IC MCU 32BIT 512KB FLASH 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b
Core Processor
RX
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, SCI, SPI
Supplier Device Package
48-LFQFP (7x7)
Peripherals
Capacitive Touch, DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
38
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F51308AGFL#30Renesas Electronics Corporation250559-R5F51308AGFL#30-ND€5.01000Parametric Equivalent
R5F51308AGFL#50Renesas Electronics Corporation0559-R5F51308AGFL#50TR-ND€2.71744Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.000€3.07579€6,151.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.07579
Unit Price with VAT:€3.69095