


R5F51308AGFL#30 | |
|---|---|
DigiKey Part Number | 559-R5F51308AGFL#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F51308AGFL#30 |
Description | IC MCU 32BIT 512KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor RX | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 48-LFQFP (7x7) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 38 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.01000 | €5.01 |
| 10 | €3.82900 | €38.29 |
| 25 | €3.53480 | €88.37 |
| 100 | €3.21210 | €321.21 |
| 250 | €3.05816 | €764.54 |
| 500 | €2.96536 | €1,482.68 |
| 1.000 | €2.88898 | €2,888.98 |
| 2.500 | €2.80838 | €7,020.95 |
| Unit Price without VAT: | €5.01000 |
|---|---|
| Unit Price with VAT: | €6.01200 |

