Parametric Equivalent
Parametric Equivalent

R5F51306ADFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F51306ADFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51306ADFN#10 |
Description | IC MCU 32BIT 256KB FLASH 80LFQFP |
Customer Reference | |
Detailed Description | RX RX100 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 80-LFQFP (12x12) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51306BDFN#10 | Renesas Electronics Corporation | 739 | 559-R5F51306BDFN#10-ND | €4.04000 | Parametric Equivalent |
| R5F51306BDFN#30 | Renesas Electronics Corporation | 469 | R5F51306BDFN#30-ND | €4.04000 | Parametric Equivalent |



