
R5F51306BDFN#10 | |
|---|---|
DigiKey Part Number | 559-R5F51306BDFN#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F51306BDFN#10 |
Description | IC MCU 32BIT 256KB FLASH 80LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RX RX130 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 17x12b; D/A 2x8b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SCI, SPI | Supplier Device Package 80-LFQFP (12x12) |
Peripherals Capacitive Touch, DMA, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F51306BDFN#30 | Renesas Electronics Corporation | 469 | R5F51306BDFN#30-ND | €4.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.04000 | €4.04 |
| 10 | €3.06500 | €30.65 |
| 25 | €2.82160 | €70.54 |
| 100 | €2.55510 | €255.51 |
| 250 | €2.42784 | €606.96 |
| 952 | €2.29222 | €2,182.19 |
| 1.904 | €2.23957 | €4,264.14 |
| 2.856 | €2.21321 | €6,320.93 |
| Unit Price without VAT: | €4.04000 |
|---|---|
| Unit Price with VAT: | €4.84800 |

