RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
48 LFQFP

R5F140GLAFB#30

DigiKey Part Number
559-R5F140GLAFB#30-ND
Manufacturer
Manufacturer Product Number
R5F140GLAFB#30
Description
IC MCU 16BIT 512KB FLASH 48LQFP
Customer Reference
Detailed Description
RL78 RL78/G13A Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
8K x 8
Series
RAM Size
32K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 10x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
48-LFQFP (7x7)
Peripherals
DMA, LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
34
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F140GLAFB#70Renesas Electronics Corporation0559-R5F140GLAFB#70-ND€2.22504Similar
R5F100GLAFB#10Renesas Electronics Corporation1.582559-R5F100GLAFB#10-ND€3.60000Parametric Equivalent
R5F100GLAFB#30Renesas Electronics Corporation1.431R5F100GLAFB#30-ND€3.74000Parametric Equivalent
R5F100GLDFB#10Renesas Electronics Corporation1.938559-R5F100GLDFB#10-ND€3.86000Parametric Equivalent
R5F100GLDFB#30Renesas Electronics Corporation60R5F100GLDFB#30-ND€3.86000Parametric Equivalent
In-Stock: 458
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.60000€3.60
10€2.72400€27.24
25€2.50600€62.65
100€2.26610€226.61
250€2.15180€537.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.60000
Unit Price with VAT:€4.32000