
R5F100GLDFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100GLDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GLDFB#10 |
Description | IC MCU 16BIT 512KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100GLAFB#10 | Renesas Electronics Corporation | 1.582 | 559-R5F100GLAFB#10-ND | €3.60000 | Parametric Equivalent |
| R5F100GLAFB#30 | Renesas Electronics Corporation | 1.431 | R5F100GLAFB#30-ND | €3.74000 | Parametric Equivalent |
| R5F100GLDFB#30 | Renesas Electronics Corporation | 60 | R5F100GLDFB#30-ND | €3.86000 | Parametric Equivalent |
| R5F140GLAFB#30 | Renesas Electronics Corporation | 458 | 559-R5F140GLAFB#30-ND | €3.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.86000 | €3.86 |
| 10 | €2.93100 | €29.31 |
| 25 | €2.69960 | €67.49 |
| 100 | €2.44410 | €244.41 |
| 250 | €2.32232 | €580.58 |
| 500 | €2.24896 | €1,124.48 |
| Unit Price without VAT: | €3.86000 |
|---|---|
| Unit Price with VAT: | €4.63200 |

