PS8302L2-V-AX-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.42100
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.890
Unit Price: €3.69000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.000
Unit Price: €3.65000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 370
Unit Price: €6.25000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.01300
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.01300
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €3.65000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.59163
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.78003
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 380
Unit Price: €6.28000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €4.04050
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.844
Unit Price: €3.65000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.78003
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.59163
Datasheet
New at DigiKey
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS8302L2-V-AX-N

DigiKey Part Number
559-PS8302L2-V-AX-NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS8302L2-V-AX-N
Description
HI-SPD OPTOCPLR 6PIN SDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
Renesas Electronics Corporation
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.6V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 110°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
15% @ 16mA
Package / Case
6-SOIC (0.268", 6.80mm Width)
Input Type
DC
Supplier Device Package
6-SDIP Gull Wing
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS8302L-AXRenesas Electronics Corporation0559-1563-ND€4.42100Parametric Equivalent
PS8302L-E3-AXRenesas Electronics Corporation1.890559-PS8302L-E3-AXCT-ND€3.69000Parametric Equivalent
PS8302L-V-E3-AXRenesas Electronics Corporation2.000559-PS8302L-V-E3-AXCT-ND€3.65000Parametric Equivalent
PS8302L2-AXRenesas Electronics Corporation370559-PS8302L2-AX-ND€6.25000Parametric Equivalent
PS8302L2-AX-KRenesas Electronics Corporation0559-PS8302L2-AX-KTR-ND€4.01300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20€4.04050€80.81
40€3.83375€153.35
60€3.73017€223.81
100€3.61550€361.55
140€3.54843€496.78
200€3.48385€696.77
Manufacturers Standard Package
Unit Price without VAT:€4.04050
Unit Price with VAT:€4.84860