Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8302L2-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8302L2-E3-AXTR-ND - Tape & Reel (TR) 559-PS8302L2-E3-AXCT-ND - Cut Tape (CT) 559-PS8302L2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8302L2-E3-AX |
Description | OPTOISOLTR 5KV 1CH TRANS 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.6V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Turn On / Turn Off Time (Typ) 300ns, 330ns | Supplier Device Package 6-SDIP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8302L-AX | Renesas Electronics Corporation | 0 | 559-1563-ND | €4.42100 | Parametric Equivalent |
| PS8302L-E3-AX | Renesas Electronics Corporation | 1.890 | 559-PS8302L-E3-AXCT-ND | €3.69000 | Parametric Equivalent |
| PS8302L-V-E3-AX | Renesas Electronics Corporation | 2.000 | 559-PS8302L-V-E3-AXCT-ND | €3.65000 | Parametric Equivalent |
| PS8302L2-AX | Renesas Electronics Corporation | 370 | 559-PS8302L2-AX-ND | €6.25000 | Parametric Equivalent |
| PS8302L2-AX-K | Renesas Electronics Corporation | 0 | 559-PS8302L2-AX-KTR-ND | €4.01300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.65000 | €3.65 |
| 10 | €2.68900 | €26.89 |
| 100 | €2.12390 | €212.39 |
| 500 | €1.87634 | €938.17 |
| 1.000 | €1.79582 | €1,795.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.72768 | €3,455.36 |
| 4.000 | €1.67006 | €6,680.24 |
| Unit Price without VAT: | €3.65000 |
|---|---|
| Unit Price with VAT: | €4.38000 |



