
KDC5512H-Q48EVAL | |
|---|---|
DigiKey Part Number | KDC5512H-Q48EVAL-ND |
Manufacturer | |
Manufacturer Product Number | KDC5512H-Q48EVAL |
Description | DAUGHTER CARD FOR KAD5512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | KAD5512HP-25, KMB001 Motherboard FemtoCharge™ 12 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250M |
Manufacturer Renesas Electronics Corporation | Data Interface Parallel |
Series | Input Range 1.47Vpp |
Packaging Box | Power (Typ) @ Conditions 429mW @ 250MSPS |
Part Status Active | Utilized IC / Part KAD5512HP-25, KMB001 Motherboard |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €261.77000 | €261.77 |
| Unit Price without VAT: | €261.77000 |
|---|---|
| Unit Price with VAT: | €314.12400 |


