Parametric Equivalent

KAD5512HP-21Q72 | |
|---|---|
DigiKey Part Number | KAD5512HP-21Q72-ND |
Manufacturer | |
Manufacturer Product Number | KAD5512HP-21Q72 |
Description | IC ADC 12BIT 72-QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | KAD5512HP-21Q72 Models |
Category | Number of A/D Converters 1 |
Manufacturer Renesas Electronics Corporation | Architecture SAR |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 210M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 72-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 72-QFN (10x10) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAD5512P-21Q72 | Renesas Electronics Corporation | 0 | KAD5512P-21Q72-ND | €62.10482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | €71.24063 | €3,419.55 |
| Unit Price without VAT: | €71.24063 |
|---|---|
| Unit Price with VAT: | €85.48876 |




