MFR Recommended



ISL78307FBEBZ-T | |
|---|---|
DigiKey Part Number | ISL78307FBEBZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78307FBEBZ-T |
Description | IC REG LINEAR 50MA 8-SOIC-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 50mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ISL78307FBEBZ-T Models |
Category | Grade Automotive |
Mfr | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Regulators 1 | Supplier Device Package 8-SOIC-EP |
Current - Output | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78301FVEBZ-T | Renesas Electronics Corporation | 0 | ISL78301FVEBZ-T-ND | €1.19543 | MFR Recommended |


