Parametric Equivalent
Parametric Equivalent



ISL78301FVEBZ-T | |
|---|---|
DigiKey Part Number | ISL78301FVEBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL78301FVEBZ-T |
Description | IC REG LINEAR 5V 150MA 14-HTSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL78301FVEBZ-T Models |
Category | Current - Supply (Max) 142 µA |
Mfr | PSRR 55dB (100Hz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage Dropout (Max) 0.46V @ 150mA | Supplier Device Package 14-HTSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 28 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL78301FVEBZ | Renesas Electronics Corporation | 658 | ISL78301FVEBZ-ND | €2.46000 | Parametric Equivalent |
| ISL78301FVEBZ-T7A | Renesas Electronics Corporation | 28 | ISL78301FVEBZ-T7ACT-ND | €2.34000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.19543 | €2,988.57 |
| 5.000 | €1.16932 | €5,846.60 |
| Unit Price without VAT: | €1.19543 |
|---|---|
| Unit Price with VAT: | €1.43452 |


