
ISL3280EFHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL3280EFHZ-TTR-ND - Tape & Reel (TR) 20-ISL3280EFHZ-TCT-ND - Cut Tape (CT) 20-ISL3280EFHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3280EFHZ-T |
Description | IC TRANSCEIVER 0/1 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 5-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol RS422, RS485 | Supplier Device Package 5-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL3280EFHZ-T7A | Renesas Electronics Corporation | 594 | ISL3280EFHZ-T7ACT-ND | €2.14000 | Parametric Equivalent |
| MAX3280EAUK+T | Analog Devices Inc./Maxim Integrated | 45.636 | MAX3280EAUK+TCT-ND | €2.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.56000 | €1.56 |
| 10 | €1.08900 | €10.89 |
| 25 | €0.97800 | €24.45 |
| 100 | €0.85920 | €85.92 |
| 250 | €0.80360 | €200.90 |
| 500 | €0.77032 | €385.16 |
| 1.000 | €0.74308 | €743.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70964 | €2,128.92 |
| 6.000 | €0.69336 | €4,160.16 |
| 9.000 | €0.68522 | €6,166.98 |
| Unit Price without VAT: | €1.56000 |
|---|---|
| Unit Price with VAT: | €1.87200 |



