
ISL3280EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL3280EFHZ-T7ATR-ND - Tape & Reel (TR) ISL3280EFHZ-T7ACT-ND - Cut Tape (CT) ISL3280EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3280EFHZ-T7A |
Description | IC TRANSCEIVER 0/1 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 5-SOT |
Datasheet | Datasheet |
Category | Data Rate 20Mbps |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case SC-74A, SOT-753 |
Protocol RS422, RS485 | Supplier Device Package 5-SOT |
Number of Drivers/Receivers 0/1 | Base Product Number |
Receiver Hysteresis 15 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.52300 | €15.23 |
| 25 | €1.37600 | €34.40 |
| 100 | €1.21730 | €121.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.14276 | €285.69 |
| 500 | €1.09820 | €549.10 |
| 750 | €1.07597 | €806.98 |
| 1.250 | €1.05143 | €1,314.29 |
| 1.750 | €1.03711 | €1,814.94 |
| 2.500 | €1.02338 | €2,558.45 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.56800 |




