Parametric Equivalent

CS82C54-12 | |
|---|---|
DigiKey Part Number | CS82C54-12-ND |
Manufacturer | |
Manufacturer Product Number | CS82C54-12 |
Description | IC OSC PROG TIMER 12MHZ 28-LCC |
Customer Reference | |
Detailed Description | Programmable Timer IC 12MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | CS82C54-12 Models |
Category | Current - Supply 10 mA |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Type Programmable Timer | Mounting Type Surface Mount |
Frequency 12MHz | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS82C54-12Z | Renesas Electronics Corporation | 193 | CS82C54-12Z-ND | €48.39000 | Parametric Equivalent |


