Programmable Timer IC 12MHz 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS82C54-12Z

DigiKey Part Number
CS82C54-12Z-ND
Manufacturer
Manufacturer Product Number
CS82C54-12Z
Description
IC OSC PROG TIMER 12MHZ 28-LCC
Customer Reference
Detailed Description
Programmable Timer IC 12MHz 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
CS82C54-12Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
12MHz
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
10 mA
Operating Temperature
0°C ~ 70°C
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€48.39000€48.39
10€39.82300€398.23
37€36.92297€1,366.15
111€35.18874€3,905.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€48.39000
Unit Price with VAT:€58.06800