AT25XE041B-UUN-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 22.744
Unit Price: €0.59000
Datasheet
FLASH Memory IC 4Mbit SPI 85 MHz 8-WLCSP (1.63x1.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25XE041B-UUN-T

DigiKey Part Number
1265-1221-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25XE041B-UUN-T
Description
IC FLASH 4MBIT SPI 85MHZ 8WLCSP
Customer Reference
Detailed Description
FLASH Memory IC 4Mbit SPI 85 MHz 8-WLCSP (1.63x1.58)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
8µs, 2.75ms
Part Status
Obsolete
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-WLCSP (1.63x1.58)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT25XE041D-UUN-TRenesas Electronics Corporation22.7441265-AT25XE041D-UUN-TCT-ND€0.59000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes