74CBTLV3384QG8 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.045
Unit Price: €0.89000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.785
Unit Price: €0.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.789
Unit Price: €1.09000
Datasheet

Similar


Texas Instruments
In Stock: 1.834
Unit Price: €1.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.647
Unit Price: €0.77000
Datasheet

Similar


Texas Instruments
In Stock: 1.211
Unit Price: €0.65000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12.942
Unit Price: €1.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 43.650
Unit Price: €1.07088
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 108.998
Unit Price: €0.65000
Datasheet
Bus Switch 5 x 1:1 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3384QG8

DigiKey Part Number
800-1573-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74CBTLV3384QG8
Description
IC BUS SWITCH 5 X 1:1 24-QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
24-QSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3384QGRenesas Electronics Corporation1.04574CBTLV3384QG-ND€0.89000Parametric Equivalent
74CBTLV3384PW,118Nexperia USA Inc.1.7851727-6575-1-ND€0.51000Similar
SN74CB3Q3384APWRochester Electronics, LLC16.7892156-SN74CB3Q3384APW-ND€1.09000Similar
SN74CB3Q3384APWRTexas Instruments1.834296-19144-1-ND€1.05000Similar
SN74CBTLV3384PWRochester Electronics, LLC3.6472156-SN74CBTLV3384PW-ND€0.77000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.39971€1,199.13
6.000€0.38986€2,339.16
9.000€0.38494€3,464.46
15.000€0.37950€5,692.50
21.000€0.37632€7,902.72
Manufacturers Standard Package
Unit Price without VAT:€0.39971
Unit Price with VAT:€0.47965