Similar
Similar

71V65603S133BQGI | |
|---|---|
DigiKey Part Number | 71V65603S133BQGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V65603S133BQGI |
Description | IC SRAM 9MBIT PARALLEL 165CABGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 9Mbit Parallel 133 MHz 4.2 ns 165-CABGA (13x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 165-CABGA (13x15) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V65603S150BQGI | Renesas Electronics Corporation | 0 | 71V65603S150BQGI-ND | €27.36691 | Similar |
| IS61NLP25636A-200B3LI | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP25636A-200B3LI-ND | €14.13556 | Similar |



