MFR Recommended

6116LA19TPG | |
|---|---|
DigiKey Part Number | 800-6116LA19TPG-ND |
Manufacturer | |
Manufacturer Product Number | 6116LA19TPG |
Description | IC SRAM 16KBIT PARALLEL 24DIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 19 ns 24-PDIP |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 19ns |
Packaging Tube | Access Time 19 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 24-PDIP |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA20SOG | Renesas Electronics Corporation | 215 | 6116LA20SOG-ND | €6.34000 | MFR Recommended |


