
6116LA20SOG | |
|---|---|
DigiKey Part Number | 6116LA20SOG-ND |
Manufacturer | |
Manufacturer Product Number | 6116LA20SOG |
Description | IC SRAM 16KBIT PARALLEL 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 20 ns 24-SOIC |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tube | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 24-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6116LA20SOGI | Renesas Electronics Corporation | 270 | 6116LA20SOGI-ND | €6.62000 | Similar |
| 6116SA15SOG | Renesas Electronics Corporation | 144 | 6116SA15SOG-ND | €6.34000 | Similar |
| 6116SA25SOGI | Renesas Electronics Corporation | 242 | 6116SA25SOGI-ND | €6.62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.34000 | €6.34 |
| 10 | €5.90300 | €59.03 |
| 25 | €5.72480 | €143.12 |
| 50 | €5.59040 | €279.52 |
| 100 | €5.45590 | €545.59 |
| 310 | €5.23881 | €1,624.03 |
| 620 | €5.10779 | €3,166.83 |
| 1.240 | €4.97874 | €6,173.64 |
| Unit Price without VAT: | €6.34000 |
|---|---|
| Unit Price with VAT: | €7.60800 |

