
2SK1340-E | |
|---|---|
DigiKey Part Number | 2SK1340-E-ND |
Manufacturer | |
Manufacturer Product Number | 2SK1340-E |
Description | MOSFET N-CH 900V 5A TO3P |
Customer Reference | |
Detailed Description | N-Channel 900 V 5A (Ta) 100W (Tc) Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | 2SK1340-E Models |
Category | Rds On (Max) @ Id, Vgs 4Ohm @ 3A, 10V |
Mfr | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 740 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 100W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-3P |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TK7J90E,S1E | Toshiba Semiconductor and Storage | 27 | TK7J90ES1E-ND | €3.64000 | MFR Recommended |
| STP6NK90Z | STMicroelectronics | 1.080 | 497-3199-5-ND | €3.89000 | Similar |
| STW7NK90Z | STMicroelectronics | 67 | 497-STW7NK90Z-ND | €4.51000 | Similar |




