R-78AA15-0.5SMD-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 0
Unit Price: €0.99000
Datasheet
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input
R-78AAxx-0.5

R-78AA15-0.5SMD-R

DigiKey Part Number
945-R-78AA15-0.5SMD-RTR-ND - Tape & Reel (TR)
945-R-78AA15-0.5SMD-RCT-ND - Cut Tape (CT)
945-R-78AA15-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA15-0.5SMD-R
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 18V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA15-0.5SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
8 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
97%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.92000€8.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€8.21436€2,053.59
Manufacturers Standard Package
Unit Price without VAT:€8.92000
Unit Price with VAT:€10.70400