Similar

K7815T-500R3-TR | |
|---|---|
DigiKey Part Number | 2725-K7815T-500R3-TR-ND - Tape & Reel (TR) 2725-K7815T-500R3-TRCT-ND - Cut Tape (CT) 2725-K7815T-500R3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | K7815T-500R3-TR |
Description | DC DC CONVERTER 15V 7.5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 500mA 19V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 500mA |
Manufacturer Mornsun America, LLC | Power (Watts) 7.5 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 19V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R-78AA15-0.5SMD-R | Recom Power | 0 | 945-R-78AA15-0.5SMD-RCT-ND | €8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.35197 | €405.59 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.57200 |


