Parametric Equivalent

2114-832-N | |
|---|---|
DigiKey Part Number | 1772-2505-ND |
Manufacturer | |
Manufacturer Product Number | 2114-832-N |
Description | HEX STANDOFF #8-32 NYLON 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 1.125" (28.58mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.125" (28.58mm) |
Part Status Active | Length - Overall 1.125" (28.58mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14HTSP042 | Essentra Components | 718 | 145-14HTSP042-ND | €0.34000 | Parametric Equivalent |
| 14HTSP042B | Essentra Components | 0 | 145-14HTSP042B-ND | €0.19258 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | €2.79016 | €170.20 |
| Unit Price without VAT: | €2.79016 |
|---|---|
| Unit Price with VAT: | €3.34819 |



