Hex Standoff Threaded #8-32 Nylon 1.125" (28.58mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14HTSP042

DigiKey Part Number
145-14HTSP042-ND
Manufacturer
Manufacturer Product Number
14HTSP042
Description
HEX STANDOFF #8-32 NYLON 28.58MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Nylon 1.125" (28.58mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
14HTSP042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Series
Between Board Height
1.125" (28.58mm)
Packaging
Bulk
Length - Overall
1.125" (28.58mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 718
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.34000€0.34
5€0.28200€1.41
10€0.26200€2.62
25€0.23800€5.95
50€0.22220€11.11
100€0.20810€20.81
250€0.19200€48.00
500€0.18126€90.63
1.000€0.17168€171.68
Manufacturers Standard Package
Unit Price without VAT:€0.34000
Unit Price with VAT:€0.40800