Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R142242161W | |
|---|---|
DigiKey Part Number | 2201-R142242161W-ND |
Manufacturer | |
Manufacturer Product Number | R142242161W |
Description | BNC / STRAIGHT JACK CRIMP TYPE C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Operating Temperature -35°C ~ 70°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 62 | Mating Cycles 100 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R142242000 | Radiall USA, Inc. | 0 | 2201-R142242000-ND | €8.19340 | Parametric Equivalent |
| R142242000W | Radiall USA, Inc. | 0 | 2201-R142242000W-ND | €10.44100 | Parametric Equivalent |
| R142242161 | Radiall USA, Inc. | 0 | 2201-R142242161-ND | €7.70910 | Parametric Equivalent |
| CP792 | Cinch Connectivity Solutions | 0 | 116-CP792-ND | €2.84100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €10.87660 | €543.83 |
| Unit Price without VAT: | €10.87660 |
|---|---|
| Unit Price with VAT: | €13.05192 |



