R142242000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €10.44100
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €7.70910
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: €10.87660

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: €2.84100
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R142242000

DigiKey Part Number
2201-R142242000-ND
Manufacturer
Manufacturer Product Number
R142242000
Description
BNC / STRAIGHT JACK CRIMP TYPE C
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
R142242000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
1.5 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-59, 62
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R142242000WRadiall USA, Inc.02201-R142242000W-ND€10.44100Parametric Equivalent
R142242161Radiall USA, Inc.02201-R142242161-ND€7.70910Parametric Equivalent
R142242161WRadiall USA, Inc.02201-R142242161W-ND€10.87660Parametric Equivalent
CP792Cinch Connectivity Solutions0116-CP792-ND€2.84100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€8.19340€819.34
Manufacturers Standard Package
Unit Price without VAT:€8.19340
Unit Price with VAT:€9.83208