Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R113424000W | |
|---|---|
DigiKey Part Number | 2201-R113424000W-ND |
Manufacturer | |
Manufacturer Product Number | R113424000W |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R113424010 | Radiall USA, Inc. | 0 | 2201-R113424010TR-ND | €4.22760 | Parametric Equivalent |
| R113424020 | Radiall USA, Inc. | 0 | 2201-R113424020TR-ND | €3.29830 | Parametric Equivalent |
| R113424020W | Radiall USA, Inc. | 0 | 2201-R113424020W-ND | €4.60840 | Parametric Equivalent |
| 0734151691 | Molex | 8.309 | WM5559-ND | €2.42000 | Parametric Equivalent |
| 0734151692 | Molex | 10.187 | WM3935CT-ND | €2.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €4.85420 | €242.71 |
| Unit Price without VAT: | €4.85420 |
|---|---|
| Unit Price with VAT: | €5.82504 |










