Direct

R113424010 | |
|---|---|
DigiKey Part Number | 2201-R113424010TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R113424010 |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 252117 | Amphenol RF | 0 | ACX1263-ND | €7.74000 | Direct |
| 919-118J-51PT | Amphenol RF | 0 | 919-118J-51PT-ND | €9.71164 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €4.22760 | €422.76 |
| Unit Price without VAT: | €4.22760 |
|---|---|
| Unit Price with VAT: | €5.07312 |



