
QBLP677AD-IWD-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-IWD-2897TR-ND - Tape & Reel (TR) 1516-QBLP677AD-IWD-2897CT-ND - Cut Tape (CT) 1516-QBLP677AD-IWD-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-IWD-2897 |
Description | LED WHITE CLEAR DOME LENS 4PLCC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-IWD-2897 Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.1V |
Series | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Package / Case 4-PLCC |
Configuration Common Anode | Supplier Device Package |
Lens Color Yellow | Size / Dimension 3.20mm L x 2.70mm W |
Lens Transparency Diffused | Height (Max) 3.80mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.61700 | €6.17 |
| 100 | €0.45510 | €45.51 |
| 500 | €0.38326 | €191.63 |
| 1.000 | €0.35973 | €359.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.33976 | €679.52 |
| 4.000 | €0.32283 | €1,291.32 |
| 6.000 | €0.31415 | €1,884.90 |
| 10.000 | €0.30436 | €3,043.60 |
| 14.000 | €0.29854 | €4,179.56 |
| 20.000 | €0.29287 | €5,857.40 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |



