
QBLP677A-IGD | |
|---|---|
DigiKey Part Number | 1516-QBLP677A-IGDTR-ND - Tape & Reel (TR) 1516-QBLP677A-IGDCT-ND - Cut Tape (CT) 1516-QBLP677A-IGDDKR-ND |
Manufacturer | |
Manufacturer Product Number | QBLP677A-IGD |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677A-IGD Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 515nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.70mm W |
Lens Style Round with Flat Top | Height (Max) 2.05mm |
Lens Size 2.35mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.43800 | €4.38 |
| 100 | €0.31830 | €31.83 |
| 500 | €0.26494 | €132.47 |
| 1.000 | €0.24744 | €247.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23258 | €465.16 |
| 4.000 | €0.21996 | €879.84 |
| 6.000 | €0.21349 | €1,280.94 |
| 10.000 | €0.20618 | €2,061.80 |
| 14.000 | €0.20184 | €2,825.76 |
| 20.000 | €0.19760 | €3,952.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.43800 | €4.38 |
| 100 | €0.31830 | €31.83 |
| 500 | €0.26494 | €132.47 |
| 1.000 | €0.24744 | €247.44 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.75600 |



