
QT325G-24.576MAHV-T | |
|---|---|
DigiKey Part Number | 4981-QT325G-24.576MAHV-TTR-ND - Tape & Reel (TR) 4981-QT325G-24.576MAHV-TCT-ND - Cut Tape (CT) 4981-QT325G-24.576MAHV-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325G-24.576MAHV-T |
Description | 3.2X2.5 30/30PPM 25C -40~85C 8PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225GB24576D0HPQCC | KYOCERA AVX | 0 | 478-CX3225GB24576D0HPQCCCT-ND | €0.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.28300 | €2.83 |
| 25 | €0.26800 | €6.70 |
| 50 | €0.25680 | €12.84 |
| 100 | €0.24620 | €24.62 |
| 250 | €0.23288 | €58.22 |
| 500 | €0.22324 | €111.62 |
| 1.000 | €0.21400 | €214.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20013 | €600.39 |
| 6.000 | €0.19186 | €1,151.16 |
| 9.000 | €0.18718 | €1,684.62 |
| 15.000 | €0.18145 | €2,721.75 |
| 21.000 | €0.17777 | €3,733.17 |
| 30.000 | €0.17395 | €5,218.50 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38400 |

